• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX CEE-ABD 16A, 3p.6h, 230V, IP44 blau,ger,SIROX,FL60x54,LM44x44 603.136 CEE CARA add-on socket 16 A 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SIROX CEE terminal socket 3 pin IP44

  • CEE terminal socket
  • 3 pin version
  • Protection class IP44
  • Straight built

Technical specifications

Product type

CEE CARA add-on socket

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828385 SIROX CEE-ABD 16A, 3p.6h, 230V, IP44 blau,ger,SIROX,FL60x54,LM44x44 603.136 CEE CARA add-on socket 16 A 1 pc(s)

Description

The SIROX CEE-socket in a straight design is suitable for the secure connection of 3-pin CEE-connections in 230 V mains. The protection class IP44 reliably protects against splash water and makes the socket the ideal solution for machines, distributors as well as industrial applications.

This text is machine translated.

Features

  • CEE-Mounting socket; 3-pin; 230 V; IP44; straight

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)