• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX CEE-St. 32A, 5p.6h, 400V, IP44 rot 630.256 CEE plug 32 A 400 V 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

SIROX CEE plug 32 A 5-pin IP44

  • CEE plug, 32 A
  • 5 pin version
  • Protection class IP44
  • For 400 V applications

Technical specifications

Product type

CEE plug

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

CEE plug

IP44

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828351 SIROX CEE-St. 32A, 5p.6h, 400V, IP44 rot 630.256 CEE plug 32 A 400 V 1 pc(s)

Description

The SIROX CEE plug with 32 A has been developed for professional use in 400 V three-phase systems. The 5-pin design with protection class IP44 convinces through its robust design and is suitable Ideal for industry, handicraft as well as the mobile use.

This text is machine translated.

Features

  • CEE-Plug; 32 A; 5-Pin; 400 V; IP44

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)