• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX CEE-WISt. 32A,5p.6h,400V, IP44 rot 811.055 CEE right angle plug 32 A 5-pin 400 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE- angular connector 32 A

  • IP44

Technical specifications

  • 5-pin, 3 P + N + E
Product type

CEE right angle plug

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screws

Type B

CEE elbow plug

Cores

5

IP44

Factory colour

Red

Grey

Content

1 pc(s)

Number of pins

5

Nominal voltage (details)

230 - 400 V

Nominal current (details)

32 A

Documents & Downloads

Datasheet

Datasheet 626009 SIROX CEE-WISt. 32A,5p.6h,400V, IP44 rot 811.055 CEE right angle plug 32 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 626009 SIROX CEE-WISt. 32A,5p.6h,400V, IP44 rot 811.055 CEE right angle plug 32 A 5-pin 400 V 1 pc(s)

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)