• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1005905 NUMINOS GIMBLE S LED recessed light Built-in LED Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 750 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Built-in LED

Total luminous flux

750 lm

4000 K

Colour

Neutral white

Type

Circular

Radiation angle

10°

20°

Light features

Ceiling mount option

Pivoted

Swivelling

Recess depth

70 mm

Outside Ø

100 mm

IP20

Protection class

III

Factory colour

Black

Material

Aluminium

n.rel.

Dim

(L x W x H) 70 x 100 x 100 mm

Light bulb included

Yes

Colour temperature range

4000 K

Width

100 mm

Height

100 mm

Length

70 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2519454 SLV 1005905 NUMINOS GIMBLE S LED recessed light Built-in LED Black

Warranty Terms

Warranty Terms 2519454 SLV 1005905 NUMINOS GIMBLE S LED recessed light Built-in LED Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.