• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 113966 New Tria 1 Set LED recessed light LED (monochrome) Built-in LED 3 W Aluminium (brushed)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Recessed Light New Tria 1 Set

  • Power= 3 W Total luminous flux= 300 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

3 W

3 W

300 lm

Total luminous flux

300 lm

3000 K

Colour

Warm white

Type

Square

Protection screen

Clear

Radiation angle

30°

Light features

Swivelling

Recess diameter

6.8 cm

Recess depth

3.5 cm

External length

8.2 cm

External width

8.2 cm

Protection class

II

Factory colour

Aluminium (brushed)

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663349 SLV 113966 New Tria 1 Set LED recessed light LED (monochrome) Built-in LED 3 W Aluminium (brushed)

Conformity certificate

Conformity certificate 1663349 SLV 113966 New Tria 1 Set LED recessed light LED (monochrome) Built-in LED 3 W Aluminium (brushed)

Description

The innovative NEW TRIA 1 SET captivates by its simplicity and effectiveness. Available in white or aluminum-brushed it is in round or square form available. By being equipped with a powerful, warm-white COB LED as well as of the supplied LED driver the set can meet the requirements of the general lighting. It is also possible to rotate the light emission by 38°. The electrical connection is established at 230 V mains voltage. This lamp contains built-in LED lamps.

This text is machine translated.

Scope of delivery

  • LED - mounted light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.