Smart Things sDock Fix mini 4s09b-wall bracket/charging station with lightning dock for iPad mini 4/iPad mini 5 in black
Lockable wall bracket for permanent horizontal and vertical i Pad-Installationen
Very flat, only 12 mm
Front and base made of anodised aluminum
Can be mounted with adhesive film on glass surfaces
Optional flush-mounted power supply
Technical specifications
Product type
Tablet PC wall bracket
Compatible with
Apple
Suitable for
iPad mini 4
iPad mini (5. Generation)
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1606095 Smart Things s09 b Black
Description
Lockable wall bracket for permanent iPad installations.
Very flat, only 12 mm. There is no additional frame on the long sides of the iPad. This is visually very advantageous, in addition, all operating elements and other functions (e.g. microphone) are optimally accessible.
The impressively simple and elegant design of the sDock Fix thus underlines the elegant and classic look of the iPad.
Front and base plate made of anodized aluminum, all other parts made of high-quality, partly reinforced plastics. RoHS compliant.
The flush-mounted power supply "S24 L 12W Scharge Lightning" offers an optional invisible and permanent cable solution.
This text is machine translated.
Scope of delivery
SDock Fix
Plug-in lock with 2 keys
Silicone pads for div. iPad strong
Washers, frosted adhesive foil for mounting on glass surfaces
Instructions for use
A power supply is not included in the delivery.
Description
Lockable wall bracket for permanent iPad installations.
Very flat, only 12 mm. There is no additional frame on the long sides of the iPad. This is visually very advantageous, in addition, all operating elements and other functions (e.g. microphone) are optimally accessible.
The impressively simple and elegant design of the sDock Fix thus underlines the elegant and classic look of the iPad.
Front and base plate made of anodized aluminum, all other parts made of high-quality, partly reinforced plastics. RoHS compliant.
The flush-mounted power supply "S24 L 12W Scharge Lightning" offers an optional invisible and permanent cable solution.
This text is machine translated.
Scope of delivery
SDock Fix
Plug-in lock with 2 keys
Silicone pads for div. iPad strong
Washers, frosted adhesive foil for mounting on glass surfaces