
Smrter USB charging cable USB-C® plug, USB-A plug, Apple Lightning plug 1 m Blue SMRTER_MAGNETO_ULT_BL
Highlights & Details
Smrter data and charging cable, magnetic roll-up function, USB-C -on-USB-C + lightning, 60 W, 1m, PD Power delivery, blue
- Dual combo port: USB-A and USB-C to Lightning and USB-C for maximum compatibility with virtually any device.
- Magnetic design: Hidden magnetic coating ensures order, stability and easy rolling up – no more cable clutter!
- Classy premium design: Extra-fine nylon braiding meets solid aluminum connectors - long-life, elegant and heat-resistant.
- Rapid charging & data transfer: Supports fast charging protocols such as Power delivery PD3.0 60W, QuickCharge up to 4.0+, Samsung AFC, SCP and FCP as well as data transfer up to 480 Mbps
- Intelligent protective chip: Automatic adjustment of voltage & current for secure, battery-saving charging.
- Universal use: Ideal for on the road, in the office, at home or while traveling - one cable for all devices.
Technical specifications
- Product type
USB charging cable
- Version
Charging cable
- Connection type
USB-A + USB-C® to USB-C® + Apple Lightning
- Connections
USB-C® plug
USB-A plug
Apple Lightning plug
- Factory colour
Blue
- Cable length
1 m
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
48 GBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
Apple Lightning
USB
USB-C®
- Cable type
Charger lead
Documents & Downloads
Datasheet
Datasheet 3743609 Smrter USB charging cable USB-C® plug, USB-A plug, Apple Lightning plug 1 m Blue SMRTER_MAGNETO_ULT_BL
User & Safety Instructions
User & Safety Instructions 3743609 Smrter USB charging cable USB-C® plug, USB-A plug, Apple Lightning plug 1 m Blue SMRTER_MAGNETO_ULT_BL
Description
Even when you first touch it, you feel this cable is different. The surface is made of a high-quality, super-fine nylon braiding, which not only looks elegant but is also extremely robust.
Underneath, there is a special technical feature that makes this cable especially: A hidden magnetic sleeve. This ensures that the cable always keeps its shape. The magnetic structure stabilizes the cable routing and ensures that it can be easily rolled up or space-saving storage – Ideal for traveling, office or at home.
Four connection possibilities for the modern terminals. The Smrter Magneto ULTRA combines versatility and design. WAS so far meant a mess of cables, solves the data and charging cables with the Dual connection solutions for USB-A and USB-C on the input side as well as for Lightning and USB-C on the output side and is thus compatible with almost all modern devices.
In a world in which mobile devices have become constant companions, a modern and fast charging cable is becoming indispensable. Smartphones, tablets, laptops, power banks, headphones, Smartwatches – all these devices accompany us but also want to be supplied with power regularly.
Technology and design combined. In addition to the outer beauty, this cable contains modern technology. It supports fast charging of up to 60 watts (PD 60W) with USB-C enabled devices. Means you can charge your mobile phone in basically no time at all - efficiently, safely and reliably.
The cable with transfer rates of up to 480 Mbps are also impressive when transferring data. Large files, photos or videos can be transferred in seconds without interruptions or loss of quality.
The integrated Smart chip technology thereby provides for an intelligent current distribution. The cable automatically detects the connected device type and optimizes charging power as well as voltage, in order to protect the battery and extend the life of your devices.
If you place emphasis on quality, efficiency and aesthetics, you will find the perfect product here – a cable that not only connects but impresses.
No matter which device you use in the future, this cable remains the suitable connection.
OTG Power Sharing OTG USB allows you to easily transfer power from one smartphone to another. In an emergency, you can give friends some energy from your own rechargeable battery.
Especially with modern high-end devices not only speed counts, but above all security. This cable is equipped with a multi-layer protective structure: Overcurrent and overvoltage protection, temperature control for avoiding overheating and short-circuit protection for maximum safety.
This text is machine translated.
Features
- Material: Nylon fabric / aluminum / plastic
- Plug input USB / USB-C
- Plug output: For USB-C / for Lightning
- Maximum charging current 3A
- Maximum charging power 60 W
- Rapid charging protocols: PowerDelivery:
- PD3.0 60 W
- QuickCharge:
- QC2.0 5V 9V 12V 20V
- QC3.0 3.6 - 20V
- QC4.0 3.6 - 20V (5V 9V VIA PD)
- QC4.0+ 3.6 - 20V (5V 9V VIA PD)
- Samsung fast charging
- AFC 9V 12V
- HUAWEI fast charge protocol:
- FCP 5V 9V 12V
- HUAWEI super fast charging:
- SCP 3.3 - 12V (40 W)
- Compatibility: Suitable for almost all devices with USB-Type C or Lightning connection
- Power sharing function via OTG: Yes – for almost all OTG-enabled smartphones
Scope of delivery
- Data and charging cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















