• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Snap-on type strain relief housing 232-604 232-604 WAGO Content: 25 pc(s)

1/2
Manufacturer part #
232-604
Factory colour
Grey
Content
25 pc(s)
Series
301
Type
232-604
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.04 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on type strain relief housing

  • 232-604
  • Industrial packaging, pack of 25

Technical specifications

  • SNAP ON STRAIN RELIEF HOUSING 4 POLE
Manufacturer part #

232-604

Factory colour

Grey

Content

25 pc(s)

Series

301

Type

232-604

Depth

41.5 mm

Height

17.5 mm

Width

23 mm

Industrial packaging

Yes

Total number of pins

4

CS

5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 728879 Snap-on type strain relief housing 232-604 232-604 WAGO Content: 25 pc(s)

User & Safety Instructions

User & Safety Instructions 728879 Snap-on type strain relief housing 232-604 232-604 WAGO Content: 25 pc(s)

Description

Consisting of strain relief lower and upper part, 4-pin suitable for 5 mm pitch, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)