
Number (Package size 25 pc(s))
Total (€ 3.68 / piece)
€ 91.99
incl. VAT
14-day return policy included
Highlights & Details
Snap-on type strain relief housing
- 232-608
- Industrial packaging, pack of 25
Technical specifications
- CABLE SHELL 8 POLE
- Manufacturer part #
232-608
- Factory colour
Grey
- Content
25 pc(s)
- Series
301
- Type
232-608
- Depth
54 mm
- Height
17.5 mm
- Width
43 mm
- Industrial packaging
Yes
- Total number of pins
8
- CS
5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728883 Snap-on type strain relief housing 232-608 232-608 WAGO Content: 25 pc(s)
User & Safety Instructions
User & Safety Instructions 728883 Snap-on type strain relief housing 232-608 232-608 WAGO Content: 25 pc(s)
Description
Consisting of strain relief lower and upper part, 8-pin suitable for 5 mm pitch, gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 100.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























