• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 09 30 010 0233 09300100233 HARTING 1 pc(s)

Product type
Socket enclosure
Series
Han® B
Thread size
PG29
Case material
Aluminium, die cast
Type
09 30 010 0233
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 30 010 0233

Product type

Socket enclosure

Series

Han® B

Manufacturer part #

09300100233

Features

high type

Thread size

PG29

Case material

Aluminium, die cast

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Double locking levers

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Socket case

IP65

Sideways

Base unit

PG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3005965 Socket enclosure 09 30 010 0233 09300100233 HARTING 1 pc(s)

Datasheet 3005965 Socket enclosure 09 30 010 0233 09300100233 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005965 Socket enclosure 09 30 010 0233 09300100233 HARTING 1 pc(s)