• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 09 30 048 2295 09300482295 HARTING 1 pc(s)

Product type
Socket enclosure
Series
Han® B
Thread size
PG29
Case material
Aluminium, die cast
Type
09 30 048 2295
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 1,329.38 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Harting standard housing for industrial plug connectors
  • Material locking: Stainless steel
  • Protection class according to IEC 60529: IP65
  • Housing description: With plastic cap
  • Design size 48 B
  • Approvals DNV GL
  • Casing type: Base casing
  • Design: Side cable input
  • Cable input 2x PG 29
  • Housing series: HAN® B
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 7037 (dust gray)
  • Material sealing: NBR
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Design: Low built
  • Protection class according to UL 50 / UL 50E:4;4X;12
Type

09 30 048 2295

Product type

Socket enclosure

Series

Han® B

Manufacturer part #

09300482295

Features

+ plastic cap

Thread size

PG29

Type

Lateral cable input

Case material

Aluminium, die cast

Series

Han® B

Content

1 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

FALSE

TRUE

Grey

Single locking lever

2

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Socket case

IP65

Sideways

Base unit

PG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3006372 Socket enclosure 09 30 048 2295 09300482295 HARTING 1 pc(s)

Datasheet 3006372 Socket enclosure 09 30 048 2295 09300482295 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006372 Socket enclosure 09 30 048 2295 09300482295 HARTING 1 pc(s)

Description

Housing base, with plastic cap, size: 48 B, low profile, longitudinal rail, Stainless steel, side cable input, 2x PG 29

This text is machine translated.