• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 46 016 0290 19460160290 HARTING 1 pc(s)

Product type
Socket enclosure
Thread size
M20
Case material
Polyamide
Type
19 46 016 0290
Manufacturer part #
19460160290
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Material flammability class acc. To UL 94: V-0
  • Standards: IEC 61984; EN 45545-2 Fire protection in rail vehicles
  • Net weight: 115.1 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Material locking: Polyamide (PA);glass fiber reinforced
  • Protection class according to IEC 60529: IP65
  • Design size 16 A
  • Casing type: Base casing
  • Design: Side cable input
  • Cable input 2x M20
  • Housing series: Han-Eco® A.
  • Material housing: Polyamide (PA);glass fiber reinforced
  • Colour of housing: RAL 9005 (jet black)
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Lock color: RAL 9005 (jet black)
  • Material flammability class to UL 94 (locking bar): V-0
  • Number of relocks: ≥ 500
Type

19 46 016 0290

Product type

Socket enclosure

Manufacturer part #

19460160290

Thread size

M20

Type

Lateral cable input

Case material

Polyamide

Content

1 pc(s)

IP65

TRUE

FALSE

Black

Single locking lever

2

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

FALSE

Socket case

IP65

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006013 Socket enclosure 19 46 016 0290 19460160290 HARTING 1 pc(s)

Datasheet 3006013 Socket enclosure 19 46 016 0290 19460160290 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3006013 Socket enclosure 19 46 016 0290 19460160290 HARTING 1 pc(s)

Description

Socket housing, size: 16 A, longitudinal brace, polyamide (PA), glass-fiber reinforced, lateral cable input, 2x M20

This text is machine translated.