• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 46 116 0250 19461160250 HARTING 1 pc(s) Single

Packaging type
Single
Product type
Socket enclosure
Series
Han® A
Thread size
M20
Case material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Material flammability class acc. To UL 94: V-0
  • Standards: IEC 61984; EN 45545-2 Fire protection in rail vehicles
  • Net weight: 125.9 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Material locking: Polyamide (PA);glass fiber reinforced
  • Protection class according to IEC 60529: IP65
  • Housing description: With integrated cable gland
  • Design size 16 A
  • Casing type: Base casing
  • Design: Side cable input
  • Cable input 1x M20
  • Clamping range: 6 ... 13 mm
  • Housing series: Han-Eco® A.
  • Material housing: Polyamide (PA);glass fiber reinforced
  • Colour of housing: RAL 9005 (jet black)
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Lock color: RAL 9005 (jet black)
  • Material flammability class to UL 94 (locking bar): V-0
  • Number of relocks: ≥ 500
Packaging type

Single

Type

19 46 116 0250

Product type

Socket enclosure

Series

Han® A

Manufacturer part #

19461160250

Features

Longitudinal brace

Thread size

M20

Type

Lateral cable input

Case material

Polyamide

Mating cycles

≥ 500

Series

Han-Eco® A

Content

1 pc(s)

Terminal Ø (max.)

6 mm

Clamp Ø

13 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Black

Single locking lever

1

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

FALSE

Socket case

IP65

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006202 Socket enclosure 19 46 116 0250 19461160250 HARTING 1 pc(s) Single

Datasheet 3006202 Socket enclosure 19 46 116 0250 19461160250 HARTING 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3006202 Socket enclosure 19 46 116 0250 19461160250 HARTING 1 pc(s) Single

Description

Socket housing, with integrated cable gland, size: 16 A, longitudinal rail, polyamide (PA), Glass-fiber reinforced, side cable input, 1x M20

This text is machine translated.