• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure 19 46 316 0253 19463160253 HARTING 1 pc(s) Single

Packaging type
Single
Product type
Socket enclosure
Series
Han® A
Thread size
M25
Case material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Material flammability class acc. To UL 94: V-0
  • Standards: IEC 61984; EN 45545-2 Fire protection in rail vehicles
  • Net weight: 150.9 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Material locking: Polyamide (PA);glass fiber reinforced
  • Protection class according to IEC 60529: IP65
  • Housing description: With plastic cap; with integrated cable gland
  • Design size 16 A
  • Casing type: Base casing
  • Design: Side cable input
  • Cable input: 1x M25
  • Clamping range: 9 ... 17 mm
  • Housing series: Han-Eco® A.
  • Material housing: Polyamide (PA);glass fiber reinforced
  • Colour of housing: RAL 9005 (jet black)
  • Material seal: FPM
  • Colour of seal RAL 7001 (silver gray)
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Lock color: RAL 9005 (jet black)
  • Material flammability class to UL 94 (locking bar): V-0
  • Number of relocks: ≥ 500
Packaging type

Single

Type

19 46 316 0253

Product type

Socket enclosure

Series

Han® A

Manufacturer part #

19463160253

Features

+ plastic cap

Thread size

M25

Type

Lateral cable input

Case material

Polyamide

Mating cycles

≥ 500

Series

Han-Eco® A

Content

1 pc(s)

Terminal Ø (max.)

9 mm

Clamp Ø

17 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

TRUE

Black

Single locking lever

1

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

TRUE

Socket case

IP65

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006423 Socket enclosure 19 46 316 0253 19463160253 HARTING 1 pc(s) Single

Datasheet 3006423 Socket enclosure 19 46 316 0253 19463160253 HARTING 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3006423 Socket enclosure 19 46 316 0253 19463160253 HARTING 1 pc(s) Single

Description

Socket housing, with plastic cap, with integrated cable gland, size: 16 A, longitudinal, Polyamide (PA), glass fiber reinforced

This text is machine translated.