• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket insert 11056483101 HARTING Content: 1 pc(s) Socket inset

Product type
Socket inset
Number of pins
48
Type
11056483101
Manufacturer part #
11056483101
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 40.4 g
  • Size: Han-Yellow 60
  • Rated current: 16 A
  • Number of contacts: 48
  • Rated voltage: 500 V
  • Cross-section of conductor: 0.14 mm² - 4 mm²
  • Gender: Socket
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 6 kV
  • Pollution degree: 3
Type

11056483101

Product type

Socket inset

Manufacturer part #

11056483101

Factory colour

Pebble grey (RAL 7032)

Number of pins

48

Connection

Crimp

Total no. of pins

48

Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+125 °C

Connector type

Socket

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989405 Socket insert 11056483101 HARTING Content: 1 pc(s) Socket inset

User & Safety Instructions

User & Safety Instructions 1989405 Socket insert 11056483101 HARTING Content: 1 pc(s) Socket inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)