• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket module 09140014703 HARTING Content: 1 pc(s) Socket module

Product type
Socket module
Number of pins
8
Type
09140014703
Manufacturer part #
09140014703
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 14.22 g
  • Rated current: 1 A
  • Number of contacts: 8
  • Rated voltage: 50 V
  • Gender: Socket
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 0.8 kV
  • Pollution degree: 3
Type

09140014703

Product type

Socket module

Manufacturer part #

09140014703

Factory colour

Pebble grey (RAL 7032)

Number of pins

8

Total no. of pins

8

Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989749 Socket module 09140014703 HARTING Content: 1 pc(s) Socket module

User & Safety Instructions

User & Safety Instructions 1989749 Socket module 09140014703 HARTING Content: 1 pc(s) Socket module

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)