• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket module 09140022753 HARTING Content: 1 pc(s) Socket module

Product type
Socket module
Number of pins
2
Type
09140022753
Manufacturer part #
09140022753
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 72 g
  • Rated current: 100 A
  • Number of contacts: 2
  • Rated voltage: 1000 V
  • Conductor cross-section: 10 mm² - 25 mm²
  • Gender: Socket
  • Plug-in cycles: ≥ 500
  • Tightening torque: 6 Nm - 7 Nm
  • Rated surge voltage: 8 kV
  • Contact surface: Silver-plated
  • Forward resistance: ≤ 0.3 mΩ
  • Stripping length: 12 mm - 14 mm
  • Pollution degree: 3
Type

09140022753

Product type

Socket module

Manufacturer part #

09140022753

Factory colour

Pebble grey (RAL 7032)

Number of pins

2

Connection

Axial screw terminal

Total no. of pins

2

Content

1 pc(s)

Material

Polycarbonate (PC)

Copper alloy

Max. temperature

+125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989650 Socket module 09140022753 HARTING Content: 1 pc(s) Socket module

User & Safety Instructions

User & Safety Instructions 1989650 Socket module 09140022753 HARTING Content: 1 pc(s) Socket module

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)