Made from BPA-free plastic: Very light and sturdyFilling volume 850 mlExclusively compatible with the Sodapop 2.0 "LOGAN" carbonator
Technical specifications
Product type
PET bottle
Factory colour
Transparent
Series
Sodapop
Capacity
850 ml
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2730706 Sodapop PET bottle Transparent
Description
This robust spa water bottle made from BPA-free plastic is particularly light and sturdy and hence Ideal is suitable for mobile usage or for everyday use in the home. The high-quality plastic bottle is tasteless and odorless and offers best beverage quality. The PET bottles are not suitable for dishwashers. Cleaning only with lukewarm water and hand-rinse center
This text is machine translated.
Features
High quality: Bottles made in SwitzerlandMade from BPA-free plastic: Very light and sturdyFilling volume 850 mlSpecifications 850 ml: Weight: Approx. 171 g/height 283 mm (with cover 289 mm)/ Ø 82 mmExclusively compatible with the Sodapop 2.0 "LOGAN" carbonatorThe PET bottles are not suitable for the dishwashers, cleaning only with lukewarm water and hand rinse center
Scope of delivery
PET BOTTLE 0.85L 2X LOGAN
Hints
CO2 replacement cartridges
You can get replacements for used up CO2 cartridges at one of the many places that sell SodaStream products. A small fee applies. If you want to keep an additional cartridge around, we offer a range of saver sets that also include a glass jug.
Description
This robust spa water bottle made from BPA-free plastic is particularly light and sturdy and hence Ideal is suitable for mobile usage or for everyday use in the home. The high-quality plastic bottle is tasteless and odorless and offers best beverage quality. The PET bottles are not suitable for dishwashers. Cleaning only with lukewarm water and hand-rinse center
This text is machine translated.
Features
High quality: Bottles made in SwitzerlandMade from BPA-free plastic: Very light and sturdyFilling volume 850 mlSpecifications 850 ml: Weight: Approx. 171 g/height 283 mm (with cover 289 mm)/ Ø 82 mmExclusively compatible with the Sodapop 2.0 "LOGAN" carbonatorThe PET bottles are not suitable for the dishwashers, cleaning only with lukewarm water and hand rinse center
Scope of delivery
PET BOTTLE 0.85L 2X LOGAN
Hints
CO2 replacement cartridges
You can get replacements for used up CO2 cartridges at one of the many places that sell SodaStream products. A small fee applies. If you want to keep an additional cartridge around, we offer a range of saver sets that also include a glass jug.