• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sodapop PET bottle incl. 2x PET bottle 2 Stück

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PET bottles 0.85L pack of 2 for Cooper

  • BPA-free
  • 850 ml capacity
  • Cover and base cap made of polished stainless steel
  • Ideal for traveling or for the daily use at home
  • Bottles are odorless and tasteless
  • 4ocean Cleanup Partner

Technical specifications

Product type

PET bottle

Capacity

850 ml

Features

incl. 2x PET bottle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088236 Sodapop PET bottle incl. 2x PET bottle 2 Stück

Description

The elegant 850 ml PET bottles in a modern look fits perfectly with the stylish design of the Cooper water carbonator. Lid and bottom cap are made of polished stainless steel. The bottles are odorless and tasteless and guarantee pure freshness.

This text is machine translated.

Scope of delivery

  • 2 x BPA free PET bottle (850 ml) for Cooper water carbonator

Hints

CO2 replacement cartridges
You can get replacements for used up CO2 cartridges at one of the many places that sell SodaStream products. A small fee applies. If you want to keep an additional cartridge around, we offer a range of saver sets that also include a glass jug.

More interesting products

(*All information is plus legal VAT)