• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Soda maker BH8554N Black, Rose Gold

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soda maker

Factory colour

Black

Rose Gold

Capacity

1.5 l

Weight

1.25 kg

Width

12 cm

Height

43.5 cm

Depth

22 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787684 BerlingerHaus Soda maker BH8554N Black, Rose Gold

Description

Material: Stainless steel, plastic
Size 43.5 × 22 × 12 cm
2 bottles of 1.0 L and 0.5 L cup
Standard CO2 cylinder compatible (not included)
Pressure display for carbon dioxide
Non-electric
Colour: Matt black/pink gold

This text is machine translated.

Scope of delivery

  • Sodamaker with 2 bottles and barometer

Hints

CO2 replacement cartridges
You can get replacements for used up CO2 cartridges at one of the many places that sell SodaStream products. A small fee applies. If you want to keep an additional cartridge around, we offer a range of saver sets that also include a glass jug.

More interesting products

(*All information is plus legal VAT)