Logan water carbonator incl. 2x glass bottles and 1x PET bottle
Excellent carbonation quality at any intensity: Light, Medium, spiny.
Dishwasher-proof glass bottles and PET bottles.
PET bottle for flexibility: The robust PET bottle is light and unbreakable, WAS makes it Ideal for use on the move, in sports or in households with children.
Particularly easy to use: Easy to install the carbonator bottles and CO2 cylinders.
The carbonator door opens sideways, allowing the carbonator to fit snugly under kitchen cupboards.
Product safety: Closable door serves as a burst protection function.
Foldable feet: The foldable feet of the carbonator provide even more stability and more stability.
Reduction of plastic waste: One cylinder saves the waste of up to 40 large PET bottles.
Technical specifications
Product type
Soda maker
Factory colour
Matt black
Series
Sodapop
Capacity
850 ml
Weight
1.9 kg
Width
112 mm
Height
426 mm
Depth
188 mm
Features
incl. 2x glass bottle
incl. 1x PET bottle
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595959 Sodapop Soda maker Logan Matt black incl. 2x glass bottle, incl. 1x PET bottle
Description
A lively companion and true all-rounder for your daily life. Soda maker Logan bubbles with glass and PET bottles. It combines unique design with outstanding quality of carbonation and practical details such as hooking up the bottles without turning. The kit contains 2 glass bottles and 1 PET bottle and is ideal if you already have a CO2I cylinder at home.
This text is machine translated.
Scope of delivery
1x Water carbonator Logan
1x dishwasher safe glass bottle large (1,000 ml gross, 850 ml of burdensome)
1x dishwasher safe glass bottle small (750 ml gross, 600 ml fire-able)
1x BPA-free PET bottle (1,000 ml gross, 850 ml rechargeable)
Hints
CO2 replacement cartridges
You can get replacements for used up CO2 cartridges at one of the many places that sell SodaStream products. A small fee applies. If you want to keep an additional cartridge around, we offer a range of saver sets that also include a glass jug.
Description
A lively companion and true all-rounder for your daily life. Soda maker Logan bubbles with glass and PET bottles. It combines unique design with outstanding quality of carbonation and practical details such as hooking up the bottles without turning. The kit contains 2 glass bottles and 1 PET bottle and is ideal if you already have a CO2I cylinder at home.
This text is machine translated.
Scope of delivery
1x Water carbonator Logan
1x dishwasher safe glass bottle large (1,000 ml gross, 850 ml of burdensome)
1x dishwasher safe glass bottle small (750 ml gross, 600 ml fire-able)
1x BPA-free PET bottle (1,000 ml gross, 850 ml rechargeable)
Hints
CO2 replacement cartridges
You can get replacements for used up CO2 cartridges at one of the many places that sell SodaStream products. A small fee applies. If you want to keep an additional cartridge around, we offer a range of saver sets that also include a glass jug.