• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soennecken 370682400 A4 No. of compartments:7 Translucent 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compartments Bag

  • Dimensions: 33.3 x 24 x 2.7 cm (W x H x D)
  • Paper Format: DIN A4
  • Tab type: blank
  • With labelling field
  • Locking type: hook-and-loop fastener
  • Color: translucent

Technical specifications

Paper size

A4

Product type

Document bag

Factory colour

Translucent

No. of compartments

7

Locking type

Hook-and-loop

Tab type

Blank

Writable area

Yes

Pocket

Yes

Cover material

Polypropylene

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554289 Soennecken 370682400 A4 No. of compartments:7 Translucent 1 pc(s)

Description

In addition, a transparent bag as well as a pocket inside for a CD and for visiting cards.

This text is machine translated.

Features

  • Compartments Bag