• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology 4 slot toaster Indicator light, Toasting function Red (metallic)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

4-slice toaster Eternal Retro series

  • Elegant metallic red colorElectronic temperature control, up to 6 levelsCycle abort, defrost and warm-up function

Technical specifications

Kitchen appliances features

Indicator light

Toasting function

Product type

4 slot toaster

Factory colour

Red (metallic)

1500 W

Weight

2.3 kg

Width

330 mm

Height

290 mm

Length

185 mm

Documents & Downloads

Datasheet

Datasheet 2577330 SOGO Human Technology 4 slot toaster Indicator light, Toasting function Red (metallic)

User & Safety Instructions

User & Safety Instructions 2577330 SOGO Human Technology 4 slot toaster Indicator light, Toasting function Red (metallic)

Description

4-slice toaster Eternal Retro series in elegant metallic red color.

This text is machine translated.

Features

  • Electronic temperature control for toasting to taste up to 6 levelsDouble mechanical function with independant groove control and toasting system for toasting discs at different timesAnti-jam mechanismWith stainless steel decor at the bottomIndicator lightAutomatic switch off functionRemovable crumb drawer for easy cleaningCool-touch body and exterior for maximum safetyNon-slip feetCable storage system for easy storage.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)