• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology FCH-SS-11935 FCH-SS-11935 Chocolate fountain Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Chocolate fountain

  • Ideal for parties of any age
  • Capacity for 700 mL or 1000 g of chocolate

Technical specifications

Factory colour

Stainless steel

Product type

Chocolate fountain

Dim

(W x H x D) 215 x 390 x 210 mm

Operating voltage

230 V

Weight

2.25 kg

700 W

Width

215 mm

Height

390 mm

Depth

210 mm

Volume

700 ml

Documents & Downloads

Datasheet

Datasheet 3339903 SOGO Human Technology FCH-SS-11935 FCH-SS-11935 Chocolate fountain Stainless steel

User & Safety Instructions

User & Safety Instructions 3339903 SOGO Human Technology FCH-SS-11935 FCH-SS-11935 Chocolate fountain Stainless steel

Description

A chocolate fountain lends a special touch to any celebration or event. It works for adults, with fruits, cakes and so on, both for children's birthdays and for dinner of all kinds. It will always bring a happy and funny touch to meet, and everyone will like it. It can be used with tender, whole milk or white chocolate, alternating. The SS 11935 chocolate fountain can be used both indoors and outdoors.

This text is machine translated.

Features

  • Stainless steel tower and base
  • 70-100 W heating power
  • Dimensions 21.5 x 21 x 39 cm

Scope of delivery

  • Chocolate fountain
  • User manual

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)