• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology Kettle cordless, Overheat protection, Cool touch housing Beige, Metallic Capacity: 1.8 l

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wireless water heater Retro Strix Control

  • 1.8 l metallic beige painted stainless steel boilerTransparent water level indicator360° base with cable protection

Technical specifications

Capacity

1.8 l

Product type

Kettle

2200 W

Kitchen appliances features

cordless

Overheat protection

Cool touch housing

Factory colour

Beige

Metallic

Weight

1.05 kg

Width

260 mm

Height

280 mm

Length

200 mm

Documents & Downloads

Datasheet

Datasheet 2577340 SOGO Human Technology Kettle cordless, Overheat protection, Cool touch housing Beige, Metallic Capacity: 1.8 l

User & Safety Instructions

User & Safety Instructions 2577340 SOGO Human Technology Kettle cordless, Overheat protection, Cool touch housing Beige, Metallic Capacity: 1.8 l

Description

Wireless water kettle Retro Strix Control, Eternal Retro series with 1.8 metallic beige painted stainless steel boiler.

This text is machine translated.

Features

  • Integrated thermometer for current liquid temperatureHidden resistanceHigh-quality Strix control for maximum safety and work efficiencyRemovable filterdry cooking protectionProtection against overheatingCool-touch housing and scalding protectionAuto power-off.

Scope of delivery

  • Kettle
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)