• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology PAL-SS-11330 Popcorn maker Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Retro-wagon popcorn machine

  • Removable lid for easy fillingConvenient on/off switch for easy operationDelicious popcorn in less than 3 minutes

Technical specifications

Factory colour

Red

Product type

Popcorn maker

1200 W

Dim

(W x H x D) 290 x 370 x 190 mm

Operating voltage

230 V

Weight

1.7 kg

Width

290 mm

Height

370 mm

Depth

190 mm

Documents & Downloads

Datasheet

Datasheet 2577341 SOGO Human Technology PAL-SS-11330 Popcorn maker Red

User & Safety Instructions

User & Safety Instructions 2577341 SOGO Human Technology PAL-SS-11330 Popcorn maker Red

Description

Retro Sogo popcorn machine in antique style. Machine for any home or office. The antique design looks great and the machine produces excellent warm and buttery popcorn at all times!

This text is machine translated.

Features

  • No oil required for healthier and lighter popcornNon-slip rubber feet for added safetyExcellent SOGO quality.

Scope of delivery

  • Accessories:DeviceUser manual

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)