• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen PICCOLO 05001024 First Aid cabinet (W x H x D) 265 x 245 x 180 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Dressing cabinet piccolo NORM.

  • Abacterial dressing materials with date of expiry of 20 years

Our service for you

Technical specifications

Dim

(W x H x D) 265 x 245 x 180 mm

Product type

First Aid cabinet

Factory colour

White

Material

Plastic

Standards

DIN 13157

Width

265 mm

Height

245 mm

Depth

180 mm

Material (details)

Plastic

Standards

DIN 13 157

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 836241 Söhngen PICCOLO 05001024 First Aid cabinet (W x H x D) 265 x 245 x 180 mm

Information

Information 836241 Söhngen PICCOLO 05001024 First Aid cabinet (W x H x D) 265 x 245 x 180 mm

Description

Features

  • Single-rotation locable
  • A shelf. Screen printing inscription and color pictograms. Contents correspond to DIN 13,157. All important dressing materials with aluderm® metalized dressing. Contents: First-aid packet, dressing cloths, bonding, pads, eye pads, plaster bandage and fingertips - as well as fingerbandage, triangle cloths, rescue blanket, infection protective gloves, first aid scissors 19 cm

Scope of delivery

  • Contents: First-aid packet, dressing cloths, bonding, pads, eye pads, plaster bandage and fingertips - as well as fingerbandage, triangle cloths, rescue blanket, infection protective gloves, first aid scissors 19 cm
  • Cold-instant pads.

Hints

Sterile dressings by SÖHNGEN® last for 20 years after the date of manufacture if the packing is not damaged.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.46*

What kind of First Aid Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.