• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen NovoLine 2 0501020 First Aid cabinet (W x H x D) 360 x 560 x 200 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dressing cabinet NovoLine2 INDUSTRY STD.

  • With door storage compartments

Our service for you

Technical specifications

Dim

(W x H x D) 360 x 560 x 200 mm

Product type

First Aid cabinet

Factory colour

White

Material

Steel plate

Standards

DIN 13169

Width

360 mm

Height

560 mm

Depth

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 831402 Söhngen NovoLine 2 0501020 First Aid cabinet (W x H x D) 360 x 560 x 200 mm

User & Safety Instructions

User & Safety Instructions 831402 Söhngen NovoLine 2 0501020 First Aid cabinet (W x H x D) 360 x 560 x 200 mm

Description

Features

  • Steel sheet Dressing cabinet in clear, purposeful design
  • The cabinet is electrostatically matte white powder-coated
  • The door is equipped with a rotary knob and powerful lock
  • All-round seal as well as two drawers and two height-adjustable floor mat provided
  • Labelling by screen printing inscription and color pictograms
  • Two floor mats are integrated.

Scope of delivery

  • Industry standard DIN 13 169.
  • High-quality dressings including aluderm® and aluderm®-aluplast with aluminium-vaporised wound dressing.

Hints

Sterile dressings by SÖHNGEN® last for 20 years after the date of manufacture if the packing is not damaged.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.46*

What kind of First Aid Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.