• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 76335 LED assembly kit Version: Assembly kit

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jar lamp assembly kit Xtree-Weihnachtsbaum

  • With flickering LEDs
  • Permanent/or flash mode
  • Power supply via USB port or power bank

Technical specifications

Product type

LED assembly kit

Dim

(W x H) 100 mm x 70 mm

Height

70 mm

Width

100 mm

Version

Assembly kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818581 Sol Expert 76335 LED assembly kit Version: Assembly kit

Description

The Jar lamp assembly kit christmas tree come true flicker-LEDs are used. The candle light sympathetic orange flickering LEDs impart the kit a great design and spread Christmas mood. The kit can be continuous or flashing operations can be set. A great electronics kit for the decoration area and all the learning how to solder.

This text is machine translated.

Hints

The enclosed front made of plywood can be mounted seasonal Christmas decorated and then.
What still is needed: soldering iron, solder, wire cutting pliers, tweezers, Power Bank or USB output
The power supply of the Electronics Kit "Christmas Tree" is carried out by a power bank or directly to a USB port. This eliminates the cost-intensive use an extra battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)