• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 76336 LED assembly kit

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

585 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jar lamp assembly kit heart

  • Power supply through USB port or power bank
  • Light or flashing mode available

Technical specifications

Product type

LED assembly kit

Dim

(W x H) 70 mm x 70 mm

Height

70 mm

Width

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818582 Sol Expert 76336 LED assembly kit

Description

The Jar lamp assembly kit" flashing heart" is ideally suited to loterfahrungen when soldering on the board to collect. For this purpose, more than 30 components following a detailed step-by-step instructions on the circuit board soldered to the board.
The kit is assembled, the heart in continuous light or flashing mode. In the flash mode can also the flashing frequency can be set. So you can be sent messages, such as slow flashing frequency: love you - Fast flashing frequency: love you completely dölle dear!

This text is machine translated.

Hints

Soldering iron, solder, wire cutting pliers, tweezers, Power Bank
Or USB output
The power supply of the Electronics Kit" flashing heart" is carried out by a power bank or directly to a USB port. This eliminates the cost-intensive use an extra battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)