User & Safety Instructions 2839199 Sol Expert 79800 Schüttelwürfel Soldering assembly kit
Description
Shake Cube assembly kit This assembly kit can be used to build an excellent electronic shaking cube. Thanks to the detailed colored instructions and the accompanying bending help for resistors and diodes, the electronic vibration cube assembly kit is perfectly suitable for beginners, beginners and advanced users. A small button cell is used as power supply (not included). If the cube is shaken, the soldered IC generates a random number between 1 and 6 and outputs this value on the 7 red 3 mm LEDs. The "electronic shaking cube" thus replaces conventional cubes, is modern and does not fall off the table while playing. Wild or older dice do much appreciate this.
This text is machine translated.
Features
Power supply: Button cell CR2032 (not included)Difficulty level: Medium Build-up time (depending on experience): 60 - 90 minutesRecommended age: From 10 years (only under the supervision of an adult)
Hints
Recommended age: 14 years or over 10 years under the supervision of an adult.
Description
Shake Cube assembly kit This assembly kit can be used to build an excellent electronic shaking cube. Thanks to the detailed colored instructions and the accompanying bending help for resistors and diodes, the electronic vibration cube assembly kit is perfectly suitable for beginners, beginners and advanced users. A small button cell is used as power supply (not included). If the cube is shaken, the soldered IC generates a random number between 1 and 6 and outputs this value on the 7 red 3 mm LEDs. The "electronic shaking cube" thus replaces conventional cubes, is modern and does not fall off the table while playing. Wild or older dice do much appreciate this.
This text is machine translated.
Features
Power supply: Button cell CR2032 (not included)Difficulty level: Medium Build-up time (depending on experience): 60 - 90 minutesRecommended age: From 10 years (only under the supervision of an adult)
Hints
Recommended age: 14 years or over 10 years under the supervision of an adult.