• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 79860 IR light barrier assembly kit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

IR light barrier assembly kit

Age category

10 years and over

Length

95 mm

Width

50 mm

Dim

(L x W) 95 mm x 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533801 Sol Expert 79860 IR light barrier assembly kit

Description

With this infrared light barrier kit, various monitoring tasks can be carried out, such as checking whether windows or doors are opened or closed, whether people enter a room (access control), for scientific experiments and much more. The distance between the transmitter and receiver can be up to 4 meters depending on the alignment of the units. This allows even larger distances to be monitored and controlled. If the invisible light signal between RX (receiver) and TX (transmitter) is interrupted, a loud warning signal sounds immediately.The IR light barrier was developed especially for indoor use. Both boards can be operated with a 9V block (not included). Alternatively, a 9 V power supply can also be used as a power supply.The detailed and detailed instructions accompany you during the soldering setup and also enable you to mount the IR light barrier if you are inexperienced.

This text is machine translated.

Features

  • Operating voltage 9 V (9 V block - not included)Current consumption: approx. 100 mAReceiver size (RX) 95 x 50 mmTransmitter size (TX) 50 x 40 mmDifficulty level: Simple - MediumInstallation time: Approx. 60 - 90 min.Recommended age: From 10 years (children under adult supervision only).

More interesting products

(*All information is plus legal VAT)