• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 39503 Holzbausatz Apothekerwaage Pharmacist scales

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pharmacist scales

Age category

8 years and over

Height

220 mm

Length

250 mm

Width

80 mm

Dim

(L x W x H) 250 x 80 x 220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1406669 Sol Expert 39503 Holzbausatz Apothekerwaage Pharmacist scales

Description

This pharmacy scale model, also known as bar scale, is delivered as a kit. The high-precision laser-cut plywood parts can be easily to piece together and glue. Thanks to the color instructions, assembly is kept very simple. The Pharmacist scales is fully functional, you can, for example, simple Math tasks have to be solved.

This text is machine translated.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)