• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Solar panel 9 V / 109 mA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

81 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar module 9 V / 109 mA

  • 125 x 65 mm
  • Ideal for experiments or power supply without mains
  • Available in mono-crystalline design
  • This text is machine translated.

Technical specifications

  • 9 V / 109 mA
Product type

Solar panel

Length

65 mm

Width

125 mm

Dim

(L x W) 65 mm x 125 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2203110 TRU COMPONENTS Solar panel 9 V / 109 mA

User & Safety Instructions

User & Safety Instructions 2203110 TRU COMPONENTS Solar panel 9 V / 109 mA

Description

These miniature solar cells are ideally suited for experiments as well as for power supply, independent of the mains, for small consumers or for charging the batteries. In order to reach the desired voltage and current, the modules can be switched individually or also in parallel or in series. To do this, corresponding soldering pads are available on the back side. These miniature solar cells are available in mon-crystalline design. The mono-crystalline cells have a uniform dark coloring and comprise of a silicone mono-crystal. Vis-a-vis the poly-crystalline cells with an identifiable crystalline structure, the mono-crystalline cells have a somewhat better degree of efficiency.

More interesting products

(*All information is plus legal VAT)