• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 51505 150 mA – 5V mit RF300L Solar panel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar cell

  • Integrated screw connector

Technical specifications

  • Output 5 V 150 mA
  • Dim.: Approx. 120 x 60 mm
  • Dimensions: Motor diameter 24 mm
  • Axis diameter 2 mm
  • Axle length: 10 mm
Product type

Solar panel

Age category

14 years and over

Length

120 mm

Width

60 mm

Dim

(L x W) 120 mm x 60 mm

Type

Screw connector

Documents & Downloads

Datasheet

Datasheet 3414403 Sol Expert 51505 150 mA – 5V mit RF300L Solar panel

User & Safety Instructions

User & Safety Instructions 3414403 Sol Expert 51505 150 mA – 5V mit RF300L Solar panel

Description

These solar cells are suitable for hobby work, experimentation and constructing a solar model. The screw contacts make it easy to handle. No soldering required!

More interesting products

(*All information is plus legal VAT)