• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert SM1200 SM1200 Solar panel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar cell

  • Integrated screw connector

Technical specifications

Product type

Solar panel

Length

60 mm

Width

45 mm

Dim

(L x W) 60 mm x 45 mm

Features

Screw terminals

Technology

Amorphous

Type

Screw connector

Nominal current

200 mA

Nominal voltage

1 V

Nominal voltage (details)

1 V

Nominal current (details)

200 mA

Description

These solar cells are suitable for hobby work, experimentation and constructing a solar model. The screw contacts make it easy to handle. No soldering required!