• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert SM2380 SM2380 Solar panel

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar cell

  • Integrated screw connector

Technical specifications

Product type

Solar panel

Length

115 mm

Width

60 mm

Dim

(L x W) 115 mm x 60 mm

Features

Screw terminals

Technology

Amorphous

Type

Screw connector

Nominal current

380 mA

Nominal voltage

2 V

Nominal voltage (details)

2 V

Nominal current (details)

380 mA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 190469 Sol Expert SM2380 SM2380 Solar panel

Description

These solar cells are suitable for hobby work, experimentation and constructing a solar model. The screw contacts make it easy to handle. No soldering required!

More interesting products

(*All information is plus legal VAT)