• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 90015 Getriebe G243 mit Motor Universal transmission

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal transmission

Age category

14 years and over

Height

26 mm

Length

36 mm

Width

38 mm

Dim

(L x W x H) 36 x 38 x 26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1371437 Sol Expert 90015 Getriebe G243 mit Motor Universal transmission

User & Safety Instructions 1371437 Sol Expert 90015 Getriebe G243 mit Motor Universal transmission

User & Safety Instructions 1371437 Sol Expert 90015 Getriebe G243 mit Motor Universal transmission

Description

This universal gearbox with integrated motor RF300 is characterised by a wide variety of different speeds, which can be determined during installation-free. Depending on the number of used gear wheels (up to 6 pieces), the speed to its own needs. Whether slowly rotating windmill or fast and powerful rotating vehicle drive - with the universal gearbox G 243, all the models possible. The following ratios are adjustable: 9:1/27:1/81: 1/243: 1.
In the whole of slow 2.5 U/m to 720U/m, with this gear are really all speeds possible!
Thanks to the large voltage range of the supplied motor (0.3 - 6.0 V), the unit via battery, solar cell or a power supply unit. The mounting holes are in the 30 mm grid to each other and can be attached with M3 screws and nuts.
The dimensions of the unit amount to 36 x 38 x 26 mm, the cable length 12 cm. The abrasion axis has a diameter of 2 mm.

This text is machine translated.

Scope of delivery

  • 6x Double Gear M0.5, 8 Z/24Z
  • 1 x motor SOL 300 CAS, voltage range 0.3 - 6 V
  • 1 x axis 2 x 40 mm
  • 2x gear housing halves
  • 1x gear wheel spacing gauge made of wood
  • 1x user manual

More interesting products

(*All information is plus legal VAT)