• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert RF300CA RF300CA Solar motor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar motor with drive

  • Two selectable speeds

Technical specifications

  • Shaft diameter: 2 mm
  • Operating voltage 0.4 - 5.9 V/DC
  • Torque 120 g/cm
  • Start-up current 20 mA
  • Shaft length: 10 mm
  • Diameter 38 mm
  • From 10 rpm
Product type

Solar motor

Length

25 mm

Nominal RPM

From 10 U/min

Current consumption

20 mA

Operating voltage

0.4 - 5.9 V DC

Documents & Downloads

Datasheet

Datasheet 130441 Sol Expert RF300CA RF300CA Solar motor

User & Safety Instructions

User & Safety Instructions 130441 Sol Expert RF300CA RF300CA Solar motor

Description

The 27:1 or 9:1 drive was especially designed for Mabuchi’s RF300CA solar motor. A pleasant rotation speed of about 16 rpm can be reached at 0.5 V and the 27:1 ratio. Ideal for all models that are supposed to rotate slowly.

Features

  • Mabuchi RF300CA solar motor
  • Adjustable ratio: 9:1 or 27:1.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.51*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)