• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 60010 60010 Solar panel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monocrystalline solar cells

  • Ideal for the supply of solar motors

Technical specifications

Product type

Solar panel

Length

50 mm

Width

50 mm

Dim

(L x W) 50 mm x 50 mm

Technology

Monocrystalline

Nominal current

770 mA

Nominal voltage

0.5 V

Short circuit current

850 mA

Nominal voltage (details)

0.50 V

Nominal current (details)

0.77 A

Documents & Downloads

Datasheet

Datasheet 193852 Sol Expert 60010 60010 Solar panel

User & Safety Instructions

User & Safety Instructions 193852 Sol Expert 60010 60010 Solar panel

Description

These solar cells are ideal for powering our solar motors such as part no. 19 80 80. Alternatively, you can combine these cells with your personal solar generator.

More interesting products

(*All information is plus legal VAT)