• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 79830 Electronic Wheel of Fortune assembly kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronic Wheel of Fortune assembly kit

Age category

10 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533804 Sol Expert 79830 Electronic Wheel of Fortune assembly kit

Description

By random generator, any LED lights up after pressing a button and a short voltage phase. Everyone can guess beforehand which color appears or which LED lights up at the end of the day. Thus the kit "electronic wheel of luck" is also suitable as a simple version of a roulette.Thanks to the detailed colored instructions and the accompanying bending aid for resistors and diodes, the soldering kit "electronic wheel of luck" is ideal for beginners, beginners and advanced users.A standard 9 V battery (not included) serves as power supply.With this soldering kit 2 red 5 mm LEDs are activated flashing and thus light up alternately. The flashing speed can be set individually for each LED. The board "flashing LEDs" is perfectly suitable for experimenting, soldering or, for example, for light functions in model making, such as St. Andrew's cross, etc.

This text is machine translated.

Features

  • Operating voltage 9 V (9 V block - not included)Current consumption: approx. 100 mADifficulty level: Easy/MediumBuild-up time: 35 - 45 minutesRecommended age: From 10 years (under adult supervision).

More interesting products

(*All information is plus legal VAT)