Size of the board: Approx. 40 x 80 mmOperating voltage 9V (please order 9V block separately)Current consumption: approx. 50 mADifficulty level: Simple / MediumBuild-up time 45 – 60 minutesRecommended age: From 10 years (under the supervision of an adult!)
Product type
Soldering assembly kit
Age category
10 years and over
Length
80 mm
Width
40 mm
Dim
(L x W) 80 mm x 40 mm
Variants(All information include VAT, plus shipping costs)
Product type
Age category
Sol Expert 74300 Heißer Draht Soldering assembly kit
User & Safety Instructions 2626681 Sol Expert 74300 Heißer Draht Soldering assembly kit
Description
Soldering kit of the series "PERSOL" by SOL-EXPERT - with the 5 star concept for perfect soldering and setup success - for beginners and professionals!With this soldering kit a great skill game can be built up. Two different sized eyelets must be guided along the wire in such a way that they are never touched by an eyelet at any time. If a touch occurs, the buzzer sounds and the red LED signals: Unfortunately lost, you loose smiley hand. The switch is now reset with the button, the green LED starts to light up again, the buzzer stops and off you go to a new one. Two different eyelets in diameter enable 2 different difficult levels. A standard 9 V battery (not included) serves as power supply.The soldering kit "hot wire" is suitable thanks to the detailed colored instructions for tinkerers, small and large electrical engineers, players, solder catchers, students and all those who want and enjoy soldering. The well thought-out design concept of this soldering kit also enables beginners to take the first steps into the exciting world of electronics and soldering.The series "PERSOL" by SOL-EXPERT group, with the 5 star concept:The manualThe instructions included with the product were developed with experts and educators in order to enable a perfect soldering and assembly result for every user. It contains general tips and notes on the processing of the components. Step by step, all individual operations are described in detail with understandable illustrations. All components are shown with their values, switch symbol and in detail. Of course, the instructions 4farbig have been designed, because this makes it much easier to assign individual components, such as resistors, diodes, etc. Tips and tricks in generalEach manual contains a QR code. Scanned with the mobile phone or tablet, this results in a video sequence created by SOL-EXPERT. This contains general and important tips and tricks for soldering. Whether wired components or the much smaller SMD components are to be soldered, the film shows how it is done, understandable and explainable comments. This makes it easier to get started with hobby electronics and soldering considerably and encourages you to do more! The board for more successThe individual component positions and, of course, the important component polarity are already printed on all PCBs. In combination with the instructions, this prevents incorrect equipment and thus guarantees a later success experience.The tool for a great lookA bending aid is included with each soldering kit from SOL-EXPERT. This allows the wires of the resistors and diodes to be bent in such a way that these components lie exactly in the middle between the solder pads. The result is a perfectly equipped and visually very appealing board. Quality, as soldered by the professional, that can also be done by the layman with a soldering kit by SOL-EXPERT. Instructions Viral and OnlineThe instructions of each individual solder kit from SOL-EXPERT's "PERSOL" series have been filmed and are freely available on the Internet. The videos produced offer a considerable level of detail and accompany each individual step as well as the printed instructions. All instructions can be accessed via the corresponding QR code. So if you prefer a visual guide, this is the best way to use it.
This text is machine translated.
Hints
Please order battery separately.
Description
Soldering kit of the series "PERSOL" by SOL-EXPERT - with the 5 star concept for perfect soldering and setup success - for beginners and professionals!With this soldering kit a great skill game can be built up. Two different sized eyelets must be guided along the wire in such a way that they are never touched by an eyelet at any time. If a touch occurs, the buzzer sounds and the red LED signals: Unfortunately lost, you loose smiley hand. The switch is now reset with the button, the green LED starts to light up again, the buzzer stops and off you go to a new one. Two different eyelets in diameter enable 2 different difficult levels. A standard 9 V battery (not included) serves as power supply.The soldering kit "hot wire" is suitable thanks to the detailed colored instructions for tinkerers, small and large electrical engineers, players, solder catchers, students and all those who want and enjoy soldering. The well thought-out design concept of this soldering kit also enables beginners to take the first steps into the exciting world of electronics and soldering.The series "PERSOL" by SOL-EXPERT group, with the 5 star concept:The manualThe instructions included with the product were developed with experts and educators in order to enable a perfect soldering and assembly result for every user. It contains general tips and notes on the processing of the components. Step by step, all individual operations are described in detail with understandable illustrations. All components are shown with their values, switch symbol and in detail. Of course, the instructions 4farbig have been designed, because this makes it much easier to assign individual components, such as resistors, diodes, etc. Tips and tricks in generalEach manual contains a QR code. Scanned with the mobile phone or tablet, this results in a video sequence created by SOL-EXPERT. This contains general and important tips and tricks for soldering. Whether wired components or the much smaller SMD components are to be soldered, the film shows how it is done, understandable and explainable comments. This makes it easier to get started with hobby electronics and soldering considerably and encourages you to do more! The board for more successThe individual component positions and, of course, the important component polarity are already printed on all PCBs. In combination with the instructions, this prevents incorrect equipment and thus guarantees a later success experience.The tool for a great lookA bending aid is included with each soldering kit from SOL-EXPERT. This allows the wires of the resistors and diodes to be bent in such a way that these components lie exactly in the middle between the solder pads. The result is a perfectly equipped and visually very appealing board. Quality, as soldered by the professional, that can also be done by the layman with a soldering kit by SOL-EXPERT. Instructions Viral and OnlineThe instructions of each individual solder kit from SOL-EXPERT's "PERSOL" series have been filmed and are freely available on the Internet. The videos produced offer a considerable level of detail and accompany each individual step as well as the printed instructions. All instructions can be accessed via the corresponding QR code. So if you prefer a visual guide, this is the best way to use it.