• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert M450 Micro motor M 450 25000 U/min 4 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI MOTOR M450

  • Tune up your Model Car

Technical specifications

  • -
Size

H0

Product type

Micro motor

Rotational speed

25000 U/min

Dim

(Ø x L) 4 mm x 12 mm

Axle Ø

0.7 mm

Axle length

4 mm

Age category

15 years and over

Type

M 450

Weight

0.47 g

Length

12 mm

(Ø)

4 mm

Voltage (max.)

3 V DC

Voltage (min.)

0.3 V DC

Type

-

No. of cogs (details)

-

Design type

M 450, Voltage range: 0.3-3 V/DC

Documents & Downloads

Datasheet

Datasheet 247064 Sol Expert M450 Micro motor M 450 25000 U/min 4 mm

Description

For smallest models and various applications

More interesting products

(*All information is plus legal VAT)