• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 35780 Micro motor 12500 U/min 5 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M712L Micro-motor with 12-18 volts

  • Tune up your Model Car

Technical specifications

  • Nominal voltage (V) 12
  • Starting current max. (mA) : 1
  • Voltage range (V) : 1 – 12
  • Imax at standstill: 110mA@12V
  • Idle speed (rpm) 12500@12V
  • Weight (g) : 3.3
  • Cable length (mm) : 150
  • Dim. Motor body 7 x 16.6 mm
  • Dim. Axis:1 mm diameter, 5 mm length
Size

Universal

Product type

Micro motor

Rotational speed

12500 U/min

Dim

(Ø x L) 7 mm x 16.6 mm

Axle Ø

1 mm

Axle length

5 mm

Age category

15 years and over

Weight

3.3 g

Length

16.6 mm

(Ø)

7 mm

Voltage (max.)

12 V

Voltage (min.)

1 V

Documents & Downloads

Datasheet

Datasheet 3413865 Sol Expert 35780 Micro motor 12500 U/min 5 mm

User & Safety Instructions

User & Safety Instructions 3413865 Sol Expert 35780 Micro motor 12500 U/min 5 mm

Description

M712L micro motor, diameter 7 mm, 5 pole, for 12 volts
Thanks to a voltage range of 1-18 volts, this tiny engine can be used perfectly for movements in the model railway construction. The motor is characterized by excellent starting properties. The engine starts powerfully even at just over 1 V. Due to the 5-pole version, the maximum speed is reduced and the torque is increased for this. The engine therefore generates power at low speeds and is thus suitable for Ideal for micro drive construction and everything around movements in model construction and model railways.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)