• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 15126 Micro motor 30 SA 16744 U/min

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro motor 30 SA

  • Tune up your Model Car

Technical specifications

Size

Universal

Product type

Micro motor

Rotational speed

16744 U/min

Dim

(L x W x H) 16 x 15.5 x 12 mm

Axle Ø

1.5 mm

Age category

15 years and over

Type

30 SA

Width

15.5 mm

Height

12 mm

Length

16 mm

Voltage (max.)

12 V

Voltage (min.)

2 V

Description

This small motor is perfectly suitable even for larger model railways. With a maximum output of almost 2 Watt should also the larger track widths in flywheel. But even if in other lines of force is needed, this solid motor.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)