• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert M600 Micro motor M 600 8500 U/min 4 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

MINIMOTOR M600

  • Tune up your Model Car

Technical specifications

  • -
Size

H0

Product type

Micro motor

Rotational speed

8500 U/min

Dim

(Ø x L) 6 mm x 14 mm

Axle Ø

0.8 mm

Axle length

4 mm

Age category

15 years and over

Type

M 600

Length

14 mm

(Ø)

6 mm

Voltage (max.)

3 V DC

Voltage (min.)

0.5 V DC

Type

-

No. of cogs (details)

-

Design type

M 600, voltage range 0.5-3 V/DC

Documents & Downloads

Datasheet

Datasheet 245065 Sol Expert M600 Micro motor M 600 8500 U/min 4 mm

Description

For smallest models and different applications.

More interesting products

(*All information is plus legal VAT)