• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert MM1.6 Brass Micro nuts (Ø) 3.5 mm 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass nuts, metric, Set of 25 (M1, 6)

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

Micro nuts

Material

Brass

Type

M 1.6

Thread size

M1.6

(Ø)

3.5 mm

Dim

(Ø) 3.5 mm

Age category

15 years and over

Content

25 pc(s)

Type

M 1.6

Design type

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 248777 Sol Expert MM1.6 Brass Micro nuts (Ø) 3.5 mm 25 pc(s)

Description

Scope of delivery

  • 25 nuts.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)