• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solenoid Connectors Black, Transparent 7000-29181-0000000 7000-29181-0000000 Murrelektronik Content: 1 pc(s)

1/2
Product type
Square connector
Type
A standard
Connection
Screw terminal
IP rating
IP65
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Assignment: 2 contacts + PE
  • operating current per contact: Max. 1 A.
Product type

Square connector

Type

A standard

Connection

Screw terminal

IP65

Number of pins

3

Nominal voltage

230 V DC/AC

Display

LED

Total no. of pins

3

Weight

38 g

Manufacturer part #

7000-29181-0000000

Factory colour

Black

Transparent

Content

1 pc(s)

RoHS-compliant

Yes

Circuit layout description

incl. yellow LED

Max. temperature

+60 °C

Min. temperature

-20 °C

Type

7000-29181-0000000

Features

Oil-resistant

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311105 Solenoid Connectors Black, Transparent 7000-29181-0000000 7000-29181-0000000 Murrelektronik Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311105 Solenoid Connectors Black, Transparent 7000-29181-0000000 7000-29181-0000000 Murrelektronik Content: 1 pc(s)