• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1841026 2-channel Wireless handheld transmitter 433 MHz

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keytis 2 RTS 2-channel hand-held radio transmitter

  • Simple and fast retrofitting with Somfy RTS radioSuitable for every door drive - manufacturer independantOpen & close your garage door comfortably via the hand-held transmitterSimple installation: Plug in and off you go´s

Technical specifications

Product type

Wireless handheld transmitter

Channels

2

Frequency

433 MHz

Operating voltage

CR 2032 button cell (1x)

Hub

Not required

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2543153 Somfy 1841026 2-channel Wireless handheld transmitter 433 MHz

Description

The RTS radio kit for retrofitting all gate drives is supplied with a radio receiver (433.42 MHz RTS technology) and 2 hand-held transmitters.The set is especially suitable for the following products ...Somfy garage door motors Axorn 65/85Somfy Keasy L/XL garage door motors with black box 9000636 or 5004531Somfy Keasy S+ garage door motor Bosch garage door motors with button entranceGarage door motor Bosch GTT 100 Item no. 7 781 99 684 with the Bosch hand-held transmitter 26.995 MHz with yellow LEDBosch hand-held transmitter 40.680 MHz with red LED, item no. 7 781 999 722 (code block 8 788 300 328)Bosch hand-held transmitter 40.680 MHz with red LED, item no. 7 781 999 725Bosch hand-held transmitter 40.680 MHz with red LED, item no. 7 781 999 723Bosch hand-held transmitter 40.680 MHz with red LED, item no. 8 787 025 048Garage door opener Bosch Item No. 7 781 999 100 and the Bosch hand-held transmitter 40.680 MHz with red LED / 26.975 MHz with green LEDBosch hand-held transmitter 26.975 MHz with green LED, item no. 7 781 999 720 (code block 8 788 300 303)Bosch Hands26.975 MHz with green LED, item no. 7 781 999 721 / for bridge 1+2… As these are expired products for which there are no suitable successors.

This text is machine translated.

Scope of delivery

  • hand transmitters
  • User manual
  • Battery