• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1870647 1-channel Wireless remote control 433 MHz

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Situo 1 variation RTS Pure II hand-held transmitter 1-channel + selection wheel

  • Single, group or central operation possibleAdjusting wheel for comfortable and precise turning of the Raffstore lamellae or high or low dim

Technical specifications

  • Frequency band 433,050 - 434,790 MHzRange between 2 walls: 20 m.
Product type

Wireless remote control

Channels

1

Frequency

433 MHz

Operating voltage

3 V

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2543175 Somfy 1870647 1-channel Wireless remote control 433 MHz

Description

1-channel RTS hand-held transmitter for controlling a group of RTS receivers or drives. With innovative selection wheel especially for Raffstors and light receiver (dimmer) and mode setting depending on the application.

This text is machine translated.

Features

  • A/M switch: Switches the automatic mode on/off for all channels simultaneouslyUP button to open the raffstore or turn on the lights"My" button to stop the current movement or to call up the favorite positionOFF button to close the raffstore or turn off the lightsSelect button for channel selectionProgramming button on the back of the hand-held radio transmitterLED for transmitter and battery status display and for channel selectionWireless / battery operatedWall bracket for flexible mounting.

Scope of delivery

  • hand transmitters
  • Wall bracket
  • User manual
  • Battery CR2430.